
WW5JT300R | |
|---|---|
DigiKey Part Number | 738-WW5JT300RTR-ND - Tape & Reel (TR) 738-WW5JT300RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT300R |
Description | RES 300 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,49140 € | 49,14 € |
| 250 | 0,43188 € | 107,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39468 € | 197,34 € |
| 1.000 | 0,31085 € | 310,85 € |
| 1.500 | 0,30453 € | 456,80 € |
| 2.500 | 0,30330 € | 758,25 € |
| 3.500 | 0,29608 € | 1.036,28 € |
| 5.000 | 0,29472 € | 1.473,60 € |
| 6.000 | 0,28398 € | 1.703,88 € |
| 12.000 | 0,28303 € | 3.396,36 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

