Parametric Equivalent
Parametric Equivalent

WW5JT200R | |
|---|---|
DigiKey Part Number | WW5JT200R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW5JT200R |
Description | RES 200 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT200R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW5JB200R | Stackpole Electronics Inc | 0 | NWW5JB200R-ND | 0,59562 € | Parametric Equivalent |
| NWW5JT200R | Stackpole Electronics Inc | 0 | 738-NWW5JT200R-ND | 0,59562 € | Parametric Equivalent |
| WW5JB200R | Stackpole Electronics Inc | 0 | 738-WW5JB200R-ND | 0,36139 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36139 € | 361,39 € |
| Unit Price without VAT: | 0,36139 € |
|---|---|
| Unit Price with VAT: | 0,43005 € |




