Parametric Equivalent
Parametric Equivalent

WW5JB2K50 | |
|---|---|
DigiKey Part Number | 738-WW5JB2K50-ND |
Manufacturer | |
Manufacturer Product Number | WW5JB2K50 |
Description | RES 2.5K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JB2K50 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0052K500JB12 | Vishay Dale | 98 | 541-CW0052K500JB12-ND | 2,63000 € | Parametric Equivalent |
| CW0052K500JE12 | Vishay Dale | 105 | 541-CW0052K500JE12-ND | 2,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35852 € | 358,52 € |
| Unit Price without VAT: | 0,35852 € |
|---|---|
| Unit Price with VAT: | 0,42664 € |



