
WW5JB12K0 | |
|---|---|
DigiKey Part Number | 738-WW5JB12K0-ND |
Manufacturer | |
Manufacturer Product Number | WW5JB12K0 |
Description | RES 12K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JB12K0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW5JT12K0 | Stackpole Electronics Inc | 0 | WW5JT12K0-ND | 0,50897 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50897 € | 508,97 € |
| Unit Price without VAT: | 0,50897 € |
|---|---|
| Unit Price with VAT: | 0,60567 € |


