
WW5BT250R | |
|---|---|
DigiKey Part Number | WW5BT250R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW5BT250R |
Description | RES 250 OHM 0.1% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5BT250R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71483 € | 714,83 € |
| Unit Price without VAT: | 0,71483 € |
|---|---|
| Unit Price with VAT: | 0,85065 € |

