
WW4JB3K30 | |
|---|---|
DigiKey Part Number | WW4JB3K30-ND |
Manufacturer | |
Manufacturer Product Number | WW4JB3K30 |
Description | RES 3.3K OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW4JB3K30 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.270" Dia x 0.700" L (6.86mm x 17.78mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34571 € | 345,71 € |
| Unit Price without VAT: | 0,34571 € |
|---|---|
| Unit Price with VAT: | 0,41139 € |

