WW4JB100R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34848 €
Datasheet
100 Ohms ±5% 4W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW4JB100R

DigiKey Part Number
WW4JB100R-ND
Manufacturer
Manufacturer Product Number
WW4JB100R
Description
RES 100 OHM 5% 4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 4W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW4JB100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.270" Dia x 0.700" L (6.86mm x 17.78mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WW4JT100RStackpole Electronics Inc0WW4JT100R-ND0,34848 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,34848 €348,48 €
Unit Price without VAT:0,34848 €
Unit Price with VAT:0,41469 €