Parametric Equivalent

WW3JT10R0 | |
|---|---|
DigiKey Part Number | WW3JT10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW3JT10R0 |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3JT10R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3AJT10R0 | Stackpole Electronics Inc | 0 | WW3AJT10R0-ND | 0,29630 € | Parametric Equivalent |
| WW3JB10R0 | Stackpole Electronics Inc | 0 | WW3JB10R0-ND | 0,28310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26150 € | 523,00 € |
| Unit Price without VAT: | 0,26150 € |
|---|---|
| Unit Price with VAT: | 0,31119 € |


