Direct
Similar

WW3JBR200 | |
|---|---|
DigiKey Part Number | WW3JBR200-ND |
Manufacturer | |
Manufacturer Product Number | WW3JBR200 |
Description | RES 0.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3JBR200 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3JTR200 | Stackpole Electronics Inc | 0 | WW3JTR200-ND | 0,32001 € | Direct |
| WW3FTR200 | Stackpole Electronics Inc | 5.792 | WW3FTR200CT-ND | 1,07000 € | Upgrade |
| CW02BR2000JE70 | Vishay Dale | 1.118 | CWC-.20RCT-ND | 2,41000 € | Direct |
| 43JR20E | Ohmite | 275 | 43JR20E-ND | 2,59000 € | Similar |
| ALSR03R2000JE12 | Vishay Dale | 110 | ALSR3J-.20-ND | 2,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34571 € | 345,71 € |
| Unit Price without VAT: | 0,34571 € |
|---|---|
| Unit Price with VAT: | 0,41139 € |





