Parametric Equivalent

WW3JB100R | |
|---|---|
DigiKey Part Number | WW3JB100R-ND |
Manufacturer | |
Manufacturer Product Number | WW3JB100R |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3JB100R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW5JT100R | Stackpole Electronics Inc | 0 | 738-WW5JT100RCT-ND | 1,08000 € | Similar |
| WW3AJT100R | Stackpole Electronics Inc | 0 | WW3AJT100R-ND | 0,29630 € | Parametric Equivalent |
| WW3JT100R | Stackpole Electronics Inc | 0 | WW3JT100R-ND | 0,26150 € | Parametric Equivalent |
| 45J100E | Ohmite | 225 | 45J100E-ND | 2,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28310 € | 283,10 € |
| Unit Price without VAT: | 0,28310 € |
|---|---|
| Unit Price with VAT: | 0,33689 € |



