Similar
Similar

WW3FTR500 | |
|---|---|
DigiKey Part Number | WW3FTR500TR-ND - Tape & Reel (TR) WW3FTR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FTR500 |
Description | RES 0.5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FTR500 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43FR50E | Ohmite | 868 | 43FR50E-ND | 2,88000 € | Similar |
| ALSR03R5000FE12 | Vishay Dale | 95 | ALSR3F-.50-ND | 3,48000 € | Similar |
| RS02BR5000FE70 | Vishay Dale | 2.330 | RSB-.50RCT-ND | 3,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,60160 € | 15,04 € |
| 50 | 0,53880 € | 26,94 € |
| 100 | 0,48530 € | 48,53 € |
| 250 | 0,42652 € | 106,63 € |
| 500 | 0,38976 € | 194,88 € |
| 1.000 | 0,35852 € | 358,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33198 € | 663,96 € |
| 4.000 | 0,30943 € | 1.237,72 € |
| 6.000 | 0,29785 € | 1.787,10 € |
| 10.000 | 0,28476 € | 2.847,60 € |
| 14.000 | 0,27695 € | 3.877,30 € |
| 20.000 | 0,26933 € | 5.386,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |




