
WW3FTR300 | |
|---|---|
DigiKey Part Number | WW3FTR300TR-ND - Tape & Reel (TR) WW3FTR300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FTR300 |
Description | RES 0.3 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FTR300 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43FR30E | Ohmite | 706 | 43FR30E-ND | 3,10000 € | Similar |
| RS02BR3000FE70 | Vishay Dale | 1.517 | RSB-.30RCT-ND | 3,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70800 € | 7,08 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,54320 € | 27,16 € |
| 100 | 0,48920 € | 48,92 € |
| 250 | 0,42992 € | 107,48 € |
| 500 | 0,39288 € | 196,44 € |
| 1.000 | 0,36139 € | 361,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33464 € | 669,28 € |
| 4.000 | 0,31191 € | 1.247,64 € |
| 6.000 | 0,30024 € | 1.801,44 € |
| 10.000 | 0,28704 € | 2.870,40 € |
| 14.000 | 0,27917 € | 3.908,38 € |
| 20.000 | 0,27148 € | 5.429,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

