
WW3FT7R50 | |
|---|---|
DigiKey Part Number | WW3FT7R50TR-ND - Tape & Reel (TR) WW3FT7R50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT7R50 |
Description | RES 7.5 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT7R50 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F7R5E | Ohmite | 210 | 43F7R5E-ND | 2,59000 € | Similar |
| ALSR037R500FE12 | Vishay Dale | 6 | ALSR3F-7.5-ND | 2,55000 € | Similar |
| RS02B7R500FE70 | Vishay Dale | 805 | 541-RS02B7R500FE70CT-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40050 € | 40,05 € |
| 250 | 0,35108 € | 87,77 € |
| 500 | 0,32020 € | 160,10 € |
| 1.000 | 0,29395 € | 293,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27164 € | 543,28 € |
| 4.000 | 0,25269 € | 1.010,76 € |
| 6.000 | 0,24296 € | 1.457,76 € |
| 10.000 | 0,23195 € | 2.319,50 € |
| 14.000 | 0,22539 € | 3.155,46 € |
| 20.000 | 0,21898 € | 4.379,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

