
WW3FT56R0 | |
|---|---|
DigiKey Part Number | 738-WW3FT56R0TR-ND - Tape & Reel (TR) 738-WW3FT56R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT56R0 |
Description | RES 56 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT56R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,50240 € | 12,56 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,40370 € | 40,37 € |
| 250 | 0,35388 € | 88,47 € |
| 500 | 0,32278 € | 161,39 € |
| 1.000 | 0,29630 € | 296,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27381 € | 547,62 € |
| 4.000 | 0,25471 € | 1.018,84 € |
| 6.000 | 0,24490 € | 1.469,40 € |
| 10.000 | 0,23381 € | 2.338,10 € |
| 14.000 | 0,22719 € | 3.180,66 € |
| 20.000 | 0,22073 € | 4.414,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

