
WW3FT3K00 | |
|---|---|
DigiKey Part Number | WW3FT3K00TR-ND - Tape & Reel (TR) WW3FT3K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT3K00 |
Description | RES 3K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT3K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,50640 € | 12,66 € |
| 50 | 0,45280 € | 22,64 € |
| 100 | 0,40700 € | 40,70 € |
| 250 | 0,35676 € | 89,19 € |
| 500 | 0,32540 € | 162,70 € |
| 1.000 | 0,29872 € | 298,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27605 € | 552,10 € |
| 4.000 | 0,25679 € | 1.027,16 € |
| 6.000 | 0,24690 € | 1.481,40 € |
| 10.000 | 0,23572 € | 2.357,20 € |
| 14.000 | 0,22905 € | 3.206,70 € |
| 20.000 | 0,22254 € | 4.450,80 € |
| 24.000 | 0,21942 € | 5.266,08 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

