1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT1R00

DigiKey Part Number
WW3FT1R00TR-ND - Tape & Reel (TR)
WW3FT1R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT1R00
Description
RES 1 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,58300 €5,83 €
250,49840 €12,46 €
500,44560 €22,28 €
1000,40050 €40,05 €
2500,35108 €87,77 €
5000,32020 €160,10 €
1.0000,29395 €293,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27164 €543,28 €
4.0000,25269 €1.010,76 €
6.0000,24296 €1.457,76 €
10.0000,23195 €2.319,50 €
14.0000,22539 €3.155,46 €
20.0000,21898 €4.379,60 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €