
WW3FT150R | |
|---|---|
DigiKey Part Number | WW3FT150RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW3FT150R |
Description | RES 150 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT150R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3FB150R | Stackpole Electronics Inc | 0 | 738-WW3FB150R-ND | 0,29395 € | Parametric Equivalent |
| 43F150E | Ohmite | 268 | 43F150E-ND | 1,86000 € | Similar |
| RS02B150R0FE70 | Vishay Dale | 3.191 | RSB-150RCT-ND | 2,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27164 € | 543,28 € |
| Unit Price without VAT: | 0,27164 € |
|---|---|
| Unit Price with VAT: | 0,32325 € |




