
WW3FB4K70 | |
|---|---|
DigiKey Part Number | 738-WW3FB4K70-ND |
Manufacturer | |
Manufacturer Product Number | WW3FB4K70 |
Description | RES 4.7K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FB4K70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3FT4K70 | Stackpole Electronics Inc | 0 | WW3FT4K70-ND | 0,34667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37425 € | 374,25 € |
| Unit Price without VAT: | 0,37425 € |
|---|---|
| Unit Price with VAT: | 0,44536 € |


