Similar
Similar

WW3FB25R0 | |
|---|---|
DigiKey Part Number | WW3FB25R0-ND |
Manufacturer | |
Manufacturer Product Number | WW3FB25R0 |
Description | RES 25 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FB25R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3FT25R0 | Stackpole Electronics Inc | 4.496 | WW3FT25R0CT-ND | 0,89000 € | Parametric Equivalent |
| 43F25RE | Ohmite | 240 | 43F25RE-ND | 3,02000 € | Similar |
| RS02B25R00FE70 | Vishay Dale | 3.409 | RSB-25RCT-ND | 2,57000 € | Similar |
| UB3C-25RF1 | Riedon products by Bourns | 408 | 696-1030-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29395 € | 293,95 € |
| Unit Price without VAT: | 0,29395 € |
|---|---|
| Unit Price with VAT: | 0,34980 € |





