
WW3DT39R2 | |
|---|---|
DigiKey Part Number | WW3DT39R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW3DT39R2 |
Description | RES 39.2 OHM 0.5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±0.5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3DT39R2 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44975 € | 899,50 € |
| Unit Price without VAT: | 0,44975 € |
|---|---|
| Unit Price with VAT: | 0,53520 € |

