
WW3BT250R | |
|---|---|
DigiKey Part Number | 738-WW3BT250RTR-ND - Tape & Reel (TR) 738-WW3BT250RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3BT250R |
Description | RES 250 OHM 0.1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3BT250R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 0,99960 € | 24,99 € |
| 50 | 0,89900 € | 44,95 € |
| 100 | 0,81360 € | 81,36 € |
| 250 | 0,71992 € | 179,98 € |
| 500 | 0,66134 € | 330,67 € |
| 1.000 | 0,61155 € | 611,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56926 € | 1.138,52 € |
| 4.000 | 0,53333 € | 2.133,32 € |
| 6.000 | 0,51489 € | 3.089,34 € |
| 10.000 | 0,49402 € | 4.940,20 € |
| 14.000 | 0,48189 € | 6.746,46 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

