
WW3BB20R0 | |
|---|---|
DigiKey Part Number | 738-WW3BB20R0-ND |
Manufacturer | |
Manufacturer Product Number | WW3BB20R0 |
Description | RES 20 OHM 0.1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3BB20R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61155 € | 611,55 € |
| Unit Price without VAT: | 0,61155 € |
|---|---|
| Unit Price with VAT: | 0,72774 € |

