560 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3AFTR560

DigiKey Part Number
738-WW3AFTR560TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WW3AFTR560
Description
RES 0.56 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3AFTR560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±90ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40672 €203,36 €
Manufacturers Standard Package
Unit Price without VAT:0,40672 €
Unit Price with VAT:0,48400 €