Similar

WW3AFT47R0 | |
|---|---|
DigiKey Part Number | WW3AFT47R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW3AFT47R0 |
Description | RES 47 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3AFT47R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW3FB47R0 | Stackpole Electronics Inc | 0 | 738-WW3FB47R0-ND | 0,29630 € | Parametric Equivalent |
| WW3FT47R0 | Stackpole Electronics Inc | 1.979 | WW3FT47R0CT-ND | 0,90000 € | Parametric Equivalent |
| 43F47RE | Ohmite | 240 | 43F47RE-ND | 2,49000 € | Similar |
| RS02B47R00FE70 | Vishay Dale | 1.117 | 541-RS02B47R00FE70CT-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35100 € | 175,50 € |
| Unit Price without VAT: | 0,35100 € |
|---|---|
| Unit Price with VAT: | 0,41769 € |





