
WW2JBR300 | |
|---|---|
DigiKey Part Number | WW2JBR300-ND |
Manufacturer | |
Manufacturer Product Number | WW2JBR300 |
Description | RES 0.3 OHM 5% 1.5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW2JBR300 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.156" Dia x 0.370" L (3.96mm x 9.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW2JTR300 | Stackpole Electronics Inc | 0 | WW2JTR300-ND | 0,27164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28741 € | 287,41 € |
| Unit Price without VAT: | 0,28741 € |
|---|---|
| Unit Price with VAT: | 0,34202 € |


