
WW2FB1R30 | |
|---|---|
DigiKey Part Number | 738-WW2FB1R30-ND |
Manufacturer | |
Manufacturer Product Number | WW2FB1R30 |
Description | RES 1.3 OHM 1% 1.5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW2FB1R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.156" Dia x 0.370" L (3.96mm x 9.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31084 € | 310,84 € |
| Unit Price without VAT: | 0,31084 € |
|---|---|
| Unit Price with VAT: | 0,36990 € |

