Parametric Equivalent

WW2AJT150R | |
|---|---|
DigiKey Part Number | WW2AJT150R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW2AJT150R |
Description | RES 150 OHM 5% 2.5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW2AJT150R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.156" Dia x 0.550" L (3.96mm x 13.97mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WWF2AJT150R | Stackpole Electronics Inc | 0 | WWF2AJT150R-ND | 0,28636 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25942 € | 518,84 € |
| Unit Price without VAT: | 0,25942 € |
|---|---|
| Unit Price with VAT: | 0,30871 € |


