Parametric Equivalent

WW2AFTR100 | |
|---|---|
DigiKey Part Number | WW2AFTR100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW2AFTR100 |
Description | RES 0.1 OHM 1% 2.5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW2AFTR100 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.156" Dia x 0.550" L (3.96mm x 13.97mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW2ADBR100 | Stackpole Electronics Inc | 0 | WW2ADBR100-ND | 0,46308 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29829 € | 596,58 € |
| Unit Price without VAT: | 0,29829 € |
|---|---|
| Unit Price with VAT: | 0,35497 € |


