
WW1JT220R | |
|---|---|
DigiKey Part Number | WW1JT220R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1JT220R |
Description | RES 220 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1JT220R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW1JB220R | Stackpole Electronics Inc | 0 | WW1JB220R-ND | 0,28741 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25922 € | 648,05 € |
| Unit Price without VAT: | 0,25922 € |
|---|---|
| Unit Price with VAT: | 0,30847 € |


