Similar
Direct
Similar

WW1JT1R00 | |
|---|---|
DigiKey Part Number | WW1JT1R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1JT1R00 |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1JT1R00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW1JB1R00 | Stackpole Electronics Inc | 0 | WW1JB1R00-ND | 0,26317 € | Direct |
| WW1BB1R00 | Stackpole Electronics Inc | 0 | WW1BB1R00-ND | 0,57480 € | Upgrade |
| WW1AJB1R00 | Stackpole Electronics Inc | 0 | WW1AJB1R00-ND | 0,30943 € | Similar |
| ALSR011R000JE12 | Vishay Dale | 100 | ALSR1J-1.0-ND | 2,83000 € | Direct |
| 41J1R0E | Ohmite | 0 | 41J1R0E-ND | 2,07176 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23706 € | 592,65 € |
| Unit Price without VAT: | 0,23706 € |
|---|---|
| Unit Price with VAT: | 0,28210 € |





