Direct
Similar

WW1FTR500 | |
|---|---|
DigiKey Part Number | WW1FTR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1FTR500 |
Description | RES 0.5 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1FTR500 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR01R5000FE12 | Vishay Dale | 150 | ALSR1F-.50-ND | 3,27000 € | Direct |
| 41FR50E | Ohmite | 75 | 41FR50E-ND | 4,20000 € | Similar |
| RS01AR5000FE70 | Vishay Dale | 575 | 541-RS01AR5000FE70CT-ND | 3,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31258 € | 781,45 € |
| Unit Price without VAT: | 0,31258 € |
|---|---|
| Unit Price with VAT: | 0,37197 € |




