
WW1FT976R | |
|---|---|
DigiKey Part Number | WW1FT976R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1FT976R |
Description | RES 976 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1FT976R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.375" L (2.79mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30459 € | 761,48 € |
| Unit Price without VAT: | 0,30459 € |
|---|---|
| Unit Price with VAT: | 0,36246 € |

