Direct
Similar

WW1FT2R00 | |
|---|---|
DigiKey Part Number | WW1FT2R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1FT2R00 |
Description | RES 2 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1FT2R00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR012R000FE12 | Vishay Dale | 80 | ALSR1F-2.0-ND | 3,06000 € | Direct |
| 41F2R0E | Ohmite | 7.064 | 41F2R0E-ND | 3,99000 € | Similar |
| RS01A2R000FE70 | Vishay Dale | 1.529 | RSA-2.0RCT-ND | 2,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27712 € | 692,80 € |
| Unit Price without VAT: | 0,27712 € |
|---|---|
| Unit Price with VAT: | 0,32977 € |




