Similar

WW1FT2K00 | |
|---|---|
DigiKey Part Number | WW1FT2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1FT2K00 |
Description | RES 2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1FT2K00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A2K000FE70 | Vishay Dale | 0 | RS01A2K000FE70-ND | 1,49113 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32432 € | 810,80 € |
| Unit Price without VAT: | 0,32432 € |
|---|---|
| Unit Price with VAT: | 0,38594 € |


