
WW1FT200R | |
|---|---|
DigiKey Part Number | WW1FT200R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1FT200R |
Description | RES 200 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1FT200R Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41F200E | Ohmite | 0 | 41F200E-ND | 3,72000 € | Similar |
| RS01A200R0FE70 | Vishay Dale | 5.225 | 541-RS01A200R0FE70CT-ND | 2,64000 € | Similar |
| WHB200FET | Ohmite | 15.156 | WHB200FECT-ND | 1,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27933 € | 698,33 € |
| Unit Price without VAT: | 0,27933 € |
|---|---|
| Unit Price with VAT: | 0,33240 € |




