Similar
Direct
Similar

WW1FBR100 | |
|---|---|
DigiKey Part Number | WW1FBR100-ND |
Manufacturer | |
Manufacturer Product Number | WW1FBR100 |
Description | RES 0.1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1FBR100 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW1AFBR100 | Stackpole Electronics Inc | 0 | WW1AFBR100-ND | 0,38707 € | Similar |
| ALSR01R1000FE12 | Vishay Dale | 114 | ALSR1F-.10-ND | 3,31000 € | Direct |
| 41FR10E | Ohmite | 111 | 41FR10E-ND | 4,53000 € | Similar |
| RS01AR1000FE70 | Vishay Dale | 8.114 | RSA-.10RCT-ND | 3,67000 € | Similar |
| WHBR10FET | Ohmite | 2.656 | WHBR10FECT-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34848 € | 348,48 € |
| Unit Price without VAT: | 0,34848 € |
|---|---|
| Unit Price with VAT: | 0,41469 € |






