
WW1AFT6K19 | |
|---|---|
DigiKey Part Number | WW1AFT6K19-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1AFT6K19 |
Description | RES 6.19K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1AFT6K19 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.420" L (2.79mm x 10.67mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31258 € | 781,45 € |
| Unit Price without VAT: | 0,31258 € |
|---|---|
| Unit Price with VAT: | 0,37197 € |

