Parametric Equivalent

WW12FT17R4 | |
|---|---|
DigiKey Part Number | WW12FT17R4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW12FT17R4 |
Description | RES 17.4 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW12FT17R4 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.312" L (2.79mm x 7.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW12FB17R4 | Stackpole Electronics Inc | 0 | WW12FB17R4-ND | 0,31994 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28898 € | 722,45 € |
| Unit Price without VAT: | 0,28898 € |
|---|---|
| Unit Price with VAT: | 0,34389 € |


