Parametric Equivalent

WW12FBR240 | |
|---|---|
DigiKey Part Number | WW12FBR240-ND |
Manufacturer | |
Manufacturer Product Number | WW12FBR240 |
Description | RES 0.24 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW12FBR240 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.312" L (2.79mm x 7.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WW12FTR240 | Stackpole Electronics Inc | 0 | WW12FTR240-ND | 0,34224 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37810 € | 378,10 € |
| Unit Price without VAT: | 0,37810 € |
|---|---|
| Unit Price with VAT: | 0,44994 € |


