WW12FB37R4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,28898 €
Datasheet
37.4 Ohms ±1% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW12FB37R4

DigiKey Part Number
WW12FB37R4-ND
Manufacturer
Manufacturer Product Number
WW12FB37R4
Description
RES 37.4 OHM 1% 0.4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.4W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW12FB37R4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.110" Dia x 0.312" L (2.79mm x 7.92mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WW12FT37R4Stackpole Electronics Inc0WW12FT37R4-ND0,28898 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,31994 €319,94 €
Unit Price without VAT:0,31994 €
Unit Price with VAT:0,38073 €