6 kOhms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW10JT6K00

DigiKey Part Number
738-WW10JT6K00TR-ND - Tape & Reel (TR)
738-WW10JT6K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW10JT6K00
Description
RES 6K OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 kOhms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW10JT6K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,20400 €12,04 €
251,03720 €25,93 €
500,93320 €46,66 €
1000,84500 €84,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,74808 €187,02 €
5000,68744 €343,72 €
7500,65629 €492,22 €
1.2500,62106 €776,32 €
1.7500,60006 €1.050,11 €
2.5000,57954 €1.448,85 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €