
WW10JT3R20 | |
|---|---|
DigiKey Part Number | WW10JT3R20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW10JT3R20 |
Description | RES 3.2 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.2 Ohms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW10JT3R20 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74212 € | 185,53 € |
| Unit Price without VAT: | 0,74212 € |
|---|---|
| Unit Price with VAT: | 0,88312 € |

