WW10JT10K0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,74808 €
Datasheet
10 kOhms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW10JT10K0

DigiKey Part Number
WW10JT10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WW10JT10K0
Description
RES 10K OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW10JT10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WW10JB10K0Stackpole Electronics Inc0WW10JB10K0-ND0,74808 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,74808 €187,02 €
Manufacturers Standard Package
Unit Price without VAT:0,74808 €
Unit Price with VAT:0,89022 €