Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WW10FT50R0 | |
|---|---|
DigiKey Part Number | WW10FT50R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW10FT50R0 |
Description | RES 50 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW10FT50R0 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NWW10FB50R0 | Stackpole Electronics Inc | 0 | 738-NWW10FB50R0-ND | 1,22876 € | Parametric Equivalent |
| NWW10FT50R0 | Stackpole Electronics Inc | 0 | NWW10FT50R0-ND | 1,32936 € | Parametric Equivalent |
| WW10FB50R0 | Stackpole Electronics Inc | 0 | 738-WW10FB50R0-ND | 0,76204 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76204 € | 190,51 € |
| Unit Price without VAT: | 0,76204 € |
|---|---|
| Unit Price with VAT: | 0,90683 € |




