WW10FB75R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,32936 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,76204 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,28328 €
Datasheet
75 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW10FB75R0

DigiKey Part Number
WW10FB75R0-ND
Manufacturer
Manufacturer Product Number
WW10FB75R0
Description
RES 75 OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW10FB75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NWW10FT75R0Stackpole Electronics Inc0738-NWW10FT75R0-ND1,32936 €Parametric Equivalent
WW10FT75R0Stackpole Electronics Inc0WW10FT75R0-ND0,76204 €Parametric Equivalent
RS01075R00FE73Vishay Dale0RS01075R00FE73-ND2,28328 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,76204 €190,51 €
Unit Price without VAT:0,76204 €
Unit Price with VAT:0,90683 €