
WVM7FBR100 | |
|---|---|
DigiKey Part Number | WVM7FBR100-ND |
Manufacturer | |
Manufacturer Product Number | WVM7FBR100 |
Description | RES 0.1 OHM 1% 7W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 7W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WVM7FBR100 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.520" L x 0.382" W (13.21mm x 9.70mm) |
Tolerance | Height - Seated (Max) 1.579" (40.11mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72638 € | 363,19 € |
| Unit Price without VAT: | 0,72638 € |
|---|---|
| Unit Price with VAT: | 0,86439 € |

