24 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WVM5JB24R0

DigiKey Part Number
WVM5JB24R0-ND
Manufacturer
Manufacturer Product Number
WVM5JB24R0
Description
RES 24 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WVM5JB24R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.520" L x 0.382" W (13.21mm x 9.70mm)
Tolerance
Height - Seated (Max)
1.047" (26.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,53814 €269,07 €
Manufacturers Standard Package
Unit Price without VAT:0,53814 €
Unit Price with VAT:0,64039 €