
WVM5FB28R4 | |
|---|---|
DigiKey Part Number | WVM5FB28R4-ND |
Manufacturer | |
Manufacturer Product Number | WVM5FB28R4 |
Description | RES 28.4 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.4 Ohms ±1% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WVM5FB28R4 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.520" L x 0.382" W (13.21mm x 9.70mm) |
Tolerance | Height - Seated (Max) 1.047" (26.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54244 € | 271,22 € |
| Unit Price without VAT: | 0,54244 € |
|---|---|
| Unit Price with VAT: | 0,64550 € |

