
WVM5FB100R | |
|---|---|
DigiKey Part Number | 738-WVM5FB100R-ND |
Manufacturer | |
Manufacturer Product Number | WVM5FB100R |
Description | RES 100 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WVM5FB100R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.520" L x 0.382" W (13.21mm x 9.70mm) |
Tolerance | Height - Seated (Max) 1.047" (26.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,85040 € | 21,26 € |
| 50 | 0,76380 € | 38,19 € |
| 100 | 0,68990 € | 68,99 € |
| 250 | 0,60904 € | 152,26 € |
| 500 | 0,55838 € | 279,19 € |
| 1.000 | 0,51535 € | 515,35 € |
| 5.000 | 0,43877 € | 2.193,85 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

