
WVM3FBR560 | |
|---|---|
DigiKey Part Number | WVM3FBR560-ND |
Manufacturer | |
Manufacturer Product Number | WVM3FBR560 |
Description | RES 0.56 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 3W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.476" L x 0.382" W (12.10mm x 9.70mm) |
Tolerance | Height - Seated (Max) 1.035" (26.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VM3JBR560 | Stackpole Electronics Inc | 0 | VM3JBR560-ND | 0,17271 € | Similar |


